- Home ›
- All Products›
- 4-1532004-3
4-1532004-3
TE Connectivity / AMP Brand
033-0046-0001=CAP,GROUNDINGS-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
033-0046-0001=CAP,GROUNDINGS-
Product Highlights:
- Cap
- Jack
- Miniature
- Coupler Style = Threaded
- Connector Impedance = 50 ?
Search Keywords: 415320043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532004-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Comment:Can be supplied with 2.39 [.094] Dia. bead chain and end ring.
-
Product Type:Accessory
-
Packaging Method:Package
-
Body Plating Material:Silver
-
Accessory Type:Grounding Cap
-
Body Material:Brass
-
Grounding Pin:With
-
Impedance:50 Ω
-
Grade:Commercial
-
Connector Series:Miniature
-
Coupler Style:Threaded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$88.39
250
$45.14
375
$30.73
500 +
$30.12
Click for Quote
Log in
to unlock special pricing