- Home ›
- All Products›
- 415264-1
415264-1
TE Connectivity / AMP Brand
N SEIES PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
N SEIES PLUG
Search Keywords: 4152641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:415264-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Material:PTFE
-
Cable Connector Orientation:Straight
-
Packaging Method:Carton
-
Termination Method to Wire & Cable:Crimp
-
Body Material:Brass
-
RF Connector Center Contact Material:Brass
-
Body Material Finish:Plated
-
Crimp Type:Dual
-
Grade:Commercial
-
RF Connector Center Contact Underplating Material:Copper
-
Body Plating Material:Silver
-
RF Contact Captivation Method:Mechanical
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Contact Configuration:Not Captivated
-
Compatible With RF Cable Type:Raychem 5012H3012
-
RF Interface:N Type
-
Impedance:50 Ω
-
RF Connector Style:Plug
-
Operating Frequency:11 GHz
-
Sealable:Yes
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
RF Connector Mated Outer Diameter (Approximate):.827 in, 21 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$641.37
50
$327.58
75
$222.98
100 +
$218.52
Click for Quote
Log in
to unlock special pricing