- Home ›
- All Products›
- 4151101-2
TE Connectivity / AMP Brand
4151101-2
OCEAN-2.0-APPLICATOR-S-080F100F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4151101-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8462290050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Applicator & Product Style: | OCEAN |
| Wire Crimp Width: | .08 in, 2.03 mm |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Alignment Aids: | Alignment Gauge , Camera |
| Crimp Type: | F-Crimp |