Image is representational - see mfr. specs

OCEAN-2.0-APPLICATOR-S-071F130O

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
OCEAN-2.0-APPLICATOR-S-071F130O
Search Keywords: 41510462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4151046-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8207306062
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Applicator & Product Style:
    OCEAN
  • Alignment Aids:
    Alignment Gauge , Camera
  • Application Interface:
    Male Adapter Post - Atlantic Style
  • Wire Crimp Width:
    .071 in, 1.8 mm
  • Service Options:
    Capability Study , Crimped Samples , Cross Section - Photograph
  • Terminator Type:
    30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
  • Crimp Type:
    F-Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,938.72
3
$4,748.78
5 +
$4,736.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!