- Home ›
- All Products›
- 4151006-1
4151006-1
TE Connectivity / AMP Brand
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Search Keywords: 41510061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4151006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.066 in, 1.5 mm
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Crimp Type:Special Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing