- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 415025-1
415025-1
TE Connectivity / AMP Brand
Conn BNC RCP 50Ohm RA Thru-Hole Gold
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 50Ohm RA Thru-Hole Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 4150251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:415025-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.64 x 11.66 x 11.66 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.