- Home ›
- All Products›
- 4150125-2
4150125-2
TE Connectivity / AMP Brand
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Search Keywords: 41501252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4150125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Type:Special Crimp
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.079 in, 2 mm
-
Applicator & Product Style:OCEAN
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4,685.39
3
$4,505.19
5 +
$4,493.92
Click for Quote
Log in
to unlock special pricing