- Home ›
- All Products›
- 4150119-2
TE Connectivity / AMP Brand
4150119-2
OCEAN-2.0-APPLICATOR-E-055F070O
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4150119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Applicator & Product Style:OCEAN
-
Wire Crimp Width:.055 in, 1.4 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Application Interface:Male Adapter Post - Atlantic Style
-
Crimp Type:F-Crimp