- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 415006-1
415006-1
TE Connectivity / AMP Brand
SMB BLKHD JACK
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SMB BLKHD JACK
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4150061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:415006-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.