Image is representational - see mfr. specs

110 FASTON REC 20-16 AWG TPBR

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
110 FASTON REC 20-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.64 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 41500
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    41500
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Accepts Wire Insulation Diameter Range:
    .12 – .14 in, 3.05 – 3.56 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 14.555
Ships today, if you order in
Manufacturer Stock:
40.000 Gemi olabilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5000
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5000
13 Weeks Gemi olabilir 8.31.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0641
10.000
$0.0621
15.000
$0.0615
20.000 +
$0.0589
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!