Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

414963-1

SMB PCB R/A JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SMB PCB R/A JACK
Product Highlights:
  • Connector - RF
  • Jack
  • Standard
  • Applies To Printed Circuit Board
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 4149631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 414963-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SMB
Impedance: 50 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 19.87 x 6.35 x 7.67 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 414963-1 RoHS compliant?
Yes, 414963-1 is RoHS compliant.
What is the lead time for 414963-1?
The standard lead time for 414963-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.19
100
$16.20
250
$16.16
500
$14.47
1,000
$14.43
1,500
$14.39
2,000 +
$14.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!