- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 41495
SPADE .190(4.82 MM)12-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE .190(4.82 MM)12-10 AWG TPBR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 41495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Color:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126,000
Can Ship immediately
Manufacturer Stock:
64,000
can ship
Minimum Order Quantity:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.0920
5,000
$0.0901
8,000
$0.0888
16,000
$0.0868
32,000
$0.0849
56,000
$0.0820
104,000
$0.0810
152,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing