- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414907-1
414907-1
TE Connectivity / AMP Brand
JACK,PCB,75 OHM,NC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,75 OHM,NC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 4149071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.93 x 14.76 x 12.7 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
140
$20.68
280
$10.95
420
$7.71
560 +
$7.55
Click for Quote
Log in
to unlock special pricing