Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

41481

250 FASTON TAB TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON TAB TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Multiple
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 41481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41481
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41481 RoHS compliant?
Yes, 41481 is RoHS compliant.
What is the lead time for 41481?
The standard lead time for 41481 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2804
1,000
$0.2634
2,500
$0.2520
5,000
$0.2449
7,500
$0.2382
25,000
$0.2288
50,000
$0.2282
100,000 +
$0.1765
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!