- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41480
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:M/M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A