- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 4-1478763-7
4-1478763-7
TE Connectivity / AMP Brand
Backshell/Cable Clamp 45° 3 Shell Size Nickel Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 45° 3 Shell Size Nickel Zinc
Search Keywords: 414787637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1478763-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshells
-
Shell Size:3
-
Angular Function:45 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc
-
Dimension:53.2 x 14.6mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$12.045
5
$10.950
25
$10.410
50
$10.170
100
$9.950
300
$9.630
500
$7.530
1,000 +
$6.440
Click for Quote
Log in
to unlock special pricing