Image is representational - see mfr. specs

Backshell 45° 2 Shell Size Nickel Zinc Alloy Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/20/2026
Bag Packaging
Certificate of Compliance Guarantee
Description +
Backshell 45° 2 Shell Size Nickel Zinc Alloy Die Cast
Search Keywords: 414787636
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1478763-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Backshells1087
  • Shell Size:
    21086
  • Angular Function:
    451072°
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature1075
  • Body Material:
    Zinc Alloy Die Cast1073
  • Dimension:
    39.5 x 14.6mm mm
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/20/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100 can ship
MOQ for out of Stock Qty:
25
5 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$16.13
50
$12.10
75
$11.29
100 +
$11.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!