- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 414758-2
TE Connectivity / AMP Brand
414758-2
DECOUPLED BNC BLKHD JACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 174, 174A, 188, 188A, 316
- Connector Impedance = 50 ?
- Capacitance = 9,400 pF
- Without ESD Protection
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 414758-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |