Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1474644-6

FSN-22.5A-7

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FSN-22.5A-7
Search Keywords: 414746446
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1474644-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Current Rating (Max):
    3 A
  • Compatible With Discrete Wire Type:
    Solid
  • Number of Conductors:
    7
  • Number of Rows:
    1
  • Pin Arrangement (Left):
    A
  • Operating Voltage:
    300 VAC
  • Circuit Application:
    Power & Signal
  • Connector System:
    Wire-to-Board
  • Wire Size:
    24 AWG
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Positions:
    7
  • Product Length:
    2.5 in, 63.5 mm
  • Pin Arrangement (Right):
    A
  • Connector & Contact Terminates To:
    Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1474644-6 RoHS compliant?
Yes, 4-1474644-6 is RoHS compliant.
What is the lead time for 4-1474644-6?
The standard lead time for 4-1474644-6 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks can ship 3/25/27
Backorder
Price (USD)
Qty
Unit Price
500
$2.84
1,000
$1.75
1,500
$1.39
2,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!