- Home ›
- All Products›
- 4-1474644-4
4-1474644-4
TE Connectivity / AMP Brand
FSN-26A-12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-26A-12
Search Keywords: 414746444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1474644-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Number of Positions:12
-
Impedance:117 Ω
-
Number of Conductors:12
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Circuit Application:Power
-
Wire Size:24 AWG, .25 mm²
-
Product Length:6 in, 152.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$9.17
500
$4.85
750
$3.42
1,000 +
$3.35
Click for Quote
Log in
to unlock special pricing