- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1473562-5
4-1473562-5
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 5P GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. PLUG ASSY 5P GREEN
Product Highlights:
- Connector
- Plug
- Number of Positions = 5
- Housing Color = Green
- External Cable Diameter = 1.35 - 1.60 mm
Search Keywords: 414735625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1473562-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Housing Material:Thermoplastic GF
-
Operating Voltage:32 VDC
-
Sealable:No
-
Mating Retention Type:Latch
-
Halogen Free:Yes
-
Centerline (Pitch):.079 in
-
Connector System:Wire-to-Board
-
Multiple Contact Types:Without
-
Number of Positions:5
-
Shunts/Shorting Bars:Without
-
Preloaded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Connector Style:Plug
-
Shielded:No
-
Contact Layout:Inline
-
Product Type:Connector
-
Width:.198 in, 5.05 mm
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tube
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount:No
-
Length:.791 in, 20.1 mm
-
Assembly Integration Feature:Without
-
Mating Alignment:With
-
Housing Color:Green
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Tab
-
Connector Type:Connector Assembly
-
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Height:.728 in, 18.5 mm
-
Contact Retention:Without
-
PCB Mount Alignment:Without
-
For Use With:Header
-
Contact Plating Material:Gold over Nickel
-
Packaging Quantity:25
-
Circuit Identification Feature:Without
-
PCB Mount Retention:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
313
$9.72
625
$5.16
938
$3.63
1,250 +
$3.55
Click for Quote
Log in
to unlock special pricing