- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-1473562-4
4-1473562-4
TE Connectivity / AMP Brand
Wire-To-Board Connector - Green - 4 mm - 4 Contacts - Plug - RITS Series - IDC / IDT - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - Green - 4 mm - 4 Contacts - Plug - RITS Series - IDC / IDT - 1 Rows.
Product Highlights:
- Connector
- Plug
- Number of Positions = 4
- Housing Color = Green
- External Cable Diameter = 1.35 - 1.60 mm
Search Keywords: 414735624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1473562-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,426
Can Ship immediately
Minimum Order Quantity:
31
Order Increment:
31
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
31
$3.04
62
$3.00
124
$2.93
279
$2.88
527
$2.81
1,023
$2.77
2,511
$2.74
5,022 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT