- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-1473562-3
4-1473562-3
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 3P GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. PLUG ASSY 3P GREEN
Product Highlights:
- Connector
- Plug
- Number of Positions = 3
- Housing Color = Green
- External Cable Diameter = 1.35 - 1.60 mm
Search Keywords: 414735623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1473562-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:E-Con Sensor Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,465
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
36
$2.70
72
$2.64
252
$2.54
504
$2.49
1,008
$2.43
2,520 +
$2.36
Click for Quote
Log in
to unlock special pricing