- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 41473
SPADE TERMINAL 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE TERMINAL 18-14 AWG TPBR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 41473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Color:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1095
5,000
$0.1071
7,500
$0.1064
15,000
$0.1043
30,000
$0.1023
60,000
$0.0923
105,000
$0.0824
150,000 +
$0.0819
Click for Quote
Log in
to unlock special pricing