- Home ›
- All Products›
- 4-1472973-0
4-1472973-0
TE Connectivity / AMP Brand
7012PKLL=RLY,STD,ON,2P,125VDC,300SEC,LL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012PKLL=RLY,STD,ON,2P,125VDC,300SEC,LL
Search Keywords: 414729730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1472973-0
-
Alias/AKA:7012PKLL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Option:Two Auxiliary Switches - Instant Transfer
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Actuating System:DC
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Delay Time:1 – 300 seconds
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,122.24
3
$1,106.87
5 +
$881.48
Click for Quote
Log in
to unlock special pricing