- Home ›
- All Products›
- 4-1472969-4
4-1472969-4
TE Connectivity / AMP Brand
7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP
Search Keywords: 414729694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1472969-4
-
Alias/AKA:7022SFX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Type of Control:Knob
-
Timing Range (Off-Time):60 – 600 seconds
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$826.49
3
$815.18
5 +
$666.97
Click for Quote
Log in
to unlock special pricing