- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1470209-8
4-1470209-8
TE Connectivity / AMP Brand
RCPT,2MM,50P,VRT MT,8AU,2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RCPT,2MM,50P,VRT MT,8AU,2.6ST
Product Highlights:
- Receptacle
- PCB Mount Style = Through Hole
- Not Shrouded
- 50 Positions
- No PCB Retention Feature
Search Keywords: 414702098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1470209-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4320 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,240
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
30
$4.60
250
$4.59
500
$4.57
1,080
$4.56
2,160
$2.41
3,240
$1.65
4,320 +
$1.62
Click for Quote
Log in
to unlock special pricing
Accessories