- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1470209-5
4-1470209-5
TE Connectivity / AMP Brand
RCPT,2MM,44P,VRT MT,8AU,2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RCPT,2MM,44P,VRT MT,8AU,2.6ST
Product Highlights:
- Receptacle
- PCB Mount Style = Thru Hole
- Not Shrouded
- 44 Positions
- No PCB Retention Feature
Search Keywords: 414702095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1470209-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4320 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,064
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$5.12
250
$5.11
500
$5.10
1,080
$5.08
2,160
$2.68
3,240
$1.85
4,320 +
$1.81
Click for Quote
Log in
to unlock special pricing
Accessories