- Home ›
- All Products›
- 4-1470109-8
TE Connectivity / AMP Brand
4-1470109-8
8P,2.0MM HER.DIP.PIN 8 OMITTED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
8P,2.0MM HER.DIP.PIN 8 OMITTED
Search Keywords: 414701098
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1470109-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
550 |
| Mating Square Post Dimension: | .02 in, .5 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Positions: | 8 |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin |
| Operating Voltage: | 100 VDC |
| Mating Alignment: | With |
| Contact Base Material: | Brass |
| Termination Post & Tail Length: | .094 in, 2.4 mm |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention: | Without |
| PCB Mount Alignment: | Without |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Current Rating (Max): | 3 A |
| Position Locations Omitted: | 8 |
| Centerline (Pitch): | .079 in, 2 mm |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Contact Mating Area Plating Material: | Tin |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Signal |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Sealable: | No |
| Number of Rows: | 2 |
| Mating Alignment Type: | Keyed |
| Board-to-Board Configuration: | Parallel |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Contact Type: | Pin |
| Connector Contact Load Condition: | Fully Loaded |
| Housing Material: | High Temperature Thermoplastic |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Contact Shape & Form: | Square |
| Dielectric Withstanding Voltage (Max): | 750 VAC |
| PCB Mount Orientation: | Vertical |
| Contact Mating Area Length: | .1 in, .138 in, 3 mm |
| Connector System: | Wire-to-Board |
| Packaging Type: | Bag , Carton |
| Primary Product Color: | Natural |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 4-1470109-8 RoHS compliant?
Yes, 4-1470109-8 is RoHS compliant.
What is the lead time for 4-1470109-8?
The standard lead time for 4-1470109-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8800
Order Increment:
550
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
8,800
$0.2425
17,600
$0.1284
26,400
$0.0904
35,200 +
$0.0885
Click for Quote
Log in
to unlock special pricing