- Главная страница ›
- All Products›
- 4-1470109-6
4-1470109-6
TE Connectivity / AMP Brand
6P,2.0MM HER.DIP.PIN 6 OMITTED
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание
+
6P,2.0MM HER.DIP.PIN 6 OMITTED
Product Highlights:
- Connector
- 2.00 mm Centerline
- Housing Gender = Header - Pin
- Contact Gender = Pin
- PCB Mount Style = Through Hole
Search Keywords: 414701096
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:4-1470109-6
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
650 -
Centerline (Pitch):.079 in, 2 mm
-
Mating Alignment:With
-
Housing Material:High Temperature Thermoplastic
-
PCB Mount Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Length:.1 in, .138 in, 3 mm
-
Number of Positions:6
-
Sealable:No
-
Number of Rows:2
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Row-to-Row Spacing:.079 in, 2 mm
-
Termination Post & Tail Length:.094 in, 2.4 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:5000 MΩ
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Keyed
-
Connector Contact Load Condition:Selectively Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Operating Voltage:100 VDC
-
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Position Locations Omitted:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Bag , Carton
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
8775
9 Weeks
Можно отправить
27/7/26
PRICE (USD)
КОЛ-ВО
Unit Price
8 775
$0.1309
17 550
$0.0806
26 325
$0.0638
35 100 +
$0.0625
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены