- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-146466-0
4-146466-0
TE Connectivity / AMP Brand
40 MODII HDR SRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
40 MODII HDR SRST UNSHRD STKG
Product Highlights:
- Header
- Number of Positions = 40
- Number of Rows = Single
- Thermoplastic Housing Material
- Termination (Solder) Post Length = 23.62 mm
Search Keywords: 41464660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-146466-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
142 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
8
$35.24
100
$35.16
250
$35.07
438
$34.98
875
$17.89
1,313
$12.17
1,750 +
$11.92
Click for Quote
Log in
to unlock special pricing