- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1462037-8
4-1462037-8
TE Connectivity / AMP Brand
IM07JR=IM RELAY 200mW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM07JR=IM RELAY 200mW 24V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 414620378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1462037-8
-
Alias/AKA:IM07JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,608
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$2.81
250
$2.70
500
$2.63
1,000
$2.62
3,000
$2.56
5,000
$2.15
8,000
$2.09
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing