- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1462037-5
4-1462037-5
TE Connectivity / AMP Brand
IM05JR=IM RELAY 140mW 9V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM05JR=IM RELAY 140mW 9V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: 414620375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1462037-5
-
Alias/AKA:IM05JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$1.89
250
$1.84
500
$1.80
1,000
$1.77
3,000
$1.75
5,000
$1.44
8,000
$1.40
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing