- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1462000-8
4-1462000-8
TE Connectivity / AMP Brand
C93422=MT Relay 400 mW 5 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
0 Packaging
Description
+
C93422=MT Relay 400 mW 5 V
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords: 414620008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1462000-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:79.37 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,466
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$3.62
100
$3.51
250
$3.13
500
$2.91
1,000
$2.87
2,500
$2.70
5,000
$2.35
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing