- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1462000-1
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
4-1462000-1
Signal Relay - 24 VDC - DPDT - 2 A - MT2 Series - Through Hole - Non Latching.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Signal Relay - 24 VDC - DPDT - 2 A - MT2 Series - Through Hole - Non Latching.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords: 414620001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1462000-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 20.2 x 10 x 11 mm |
| Termination Style: | PC Pin |
| Coil Current: | 8.33 mA |
| Contact Form: | 2 Form C |
Product Guides
+
Frequently Asked Questions
Is 4-1462000-1 discontinued?
Yes, 4-1462000-1 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1462000-1?
The recommended replacement for 4-1462000-1 is 1-1422025-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-1462000-1 RoHS compliant?
Yes, 4-1462000-1 is RoHS compliant.
What is the lead time for 4-1462000-1?
The standard lead time for 4-1462000-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.