- Home ›
- All Products›
- 41461
SPADE HOOK .190(4.82MM)18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE HOOK .190(4.82MM)18-14 AWG TPBR
Search Keywords: 41461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Insulation Support:Without
-
Shape Description:Hook
-
Packaging Method:Strip/Reel
-
Stud Size:#10
-
Sealable:No
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Packaging Quantity:15000
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Contact Underplating Material:None
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Stud Diameter:.19 in, 4.82 mm
-
Wire Size:18 – 14 AWG, 1624 – 4106 CMA, .8 – 2 mm²
-
Tongue Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.56 in, 14.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7,500
$0.1823
15,000
$0.1122
22,500
$0.0888
30,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing