- Home ›
- All Products›
- 4-1456426-1
TE Connectivity / AMP Brand
4-1456426-1
4POS, MCON 1.2 CB REC 2p TL SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1456426-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:1000
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:12 VDC
-
Number of Positions:4
-
Degree of Protection:IP67
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Width:1.043 in, 26.5 mm
-
Product Length:.972 in, 24.7 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Height:.689 in, 17.5 mm
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Contact Size:1.2mm
-
Strain Relief:Without
-
Mating Alignment Type:Keyed