Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

41450

TE’s FASTON Premier Receptacles feature terminals that have been designed for speed of application using selected terminating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TE’s FASTON Premier Receptacles feature terminals that have been designed for speed of application using selected terminating machines and hand tool part number 90120. The receptacles are intended for use with wire ranging from 14-10 AWG and, like all TE parts, are RoHS compliant.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 41450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 41450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41450 RoHS compliant?
Yes, 41450 is RoHS compliant.
What is the lead time for 41450?
The standard lead time for 41450 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
42,000   can ship 1/25/27
Minimum Order Quantity:
2500
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1159
5,000
$0.1150
9,000
$0.1144
18,000
$0.1141
27,000
$0.1138
54,000
$0.1136
108,000
$0.1133
153,000 +
$0.1130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!