- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 4-1447181-5
4-1447181-5
TE Connectivity / AMP Brand
Flex strip jumper connector with 1.27 mm pitch, 127.0 mm tape length, and 0.32 mm pin diameter for PCB interconnection.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flex strip jumper connector with 1.27 mm pitch, 127.0 mm tape length, and 0.32 mm pin diameter for PCB interconnection.
Search Keywords: 414471815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1447181-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$4.70
500
$4.68
1,000
$2.48
1,500
$1.74
2,000 +
$1.71
Click for Quote
Log in
to unlock special pricing