- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414460-1
TE Connectivity / AMP Brand
414460-1
BNC PCB VERTICAL ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 414460-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 15.88 x 17.45 x 16.64 mm |