- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414459-1
414459-1
TE Connectivity / AMP Brand
BNC, RT ANG, PCB, JACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BNC, RT ANG, PCB, JACK
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Applies To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 4144591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414459-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.93 x 14.76 x 15.88 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.42
35
$9.44
70
$9.02
105
$8.76
280
$8.28
525
$8.06
1,015 +
$6.81
Click for Quote
Log in
to unlock special pricing