- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41445-1
41445-1
TE Connectivity / AMP Brand
FF 250 REC 18-16AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
FF 250 REC 18-16AWG BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 414451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:16-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,319
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
550
$0.5732
2,500
$0.5718
5,000
$0.5704
7,500
$0.5690
15,000
$0.3012
22,500
$0.2120
30,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing
Accessories