- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 41445
FASTON 250(6.3 MM) REC 18-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 250(6.3 MM) REC 18-16 AWG BR
Search Keywords: 41445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.12 – .145 in, 3.05 – 3.68 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
6,000
$0.2257
12,000
$0.1389
18,000
$0.1099
24,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing
Accessories