Available Replacements
ROHs Eşdeğeri
5414414-1 5414414-1 TE Connectivity / AMP Brand
5414414-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

414414-1

Conn BNC Adapter RCP/RCP 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn BNC Adapter RCP/RCP 50Ohm ST Gold
Product Highlights:
  • Adapter
  • Connector Type = BNC
  • Body Style = Straight
  • Not Surface Mountable
  • Commercial Grade
Search Keywords: 4144141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 414414-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC Adapter
Impedance: 50 Ohm
Gender: RCP/RCP
Body Orientation: Straight
Dimension: 36.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 414414-1 discontinued?
Yes, 414414-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 414414-1 RoHS compliant?
No, 414414-1 is not RoHS compliant.
What is the lead time for 414414-1?
The standard lead time for 414414-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.70
200
$2.55
400
$2.43
800 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!