- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414394-1
414394-1
TE Connectivity / AMP Brand
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 4143941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414394-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:16.64 x 11.18 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.