- Home ›
- All Products›
- 4-1437719-8
4-1437719-8
TE Connectivity / AMP Brand
T01-0560-P04-MALE REC PANEL-PCB MOUNT RA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
T01-0560-P04-MALE REC PANEL-PCB MOUNT RA
Product Highlights:
- Connector
- Connector Assembly, Header
- Connector Style = Plug
- Contact Type = Pin
- 4 Contacts
Search Keywords: 414377198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437719-8
-
Alias/AKA:T01-0560-P04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Circular Connector Insulation Material Type:PBT
-
Number of Signal Positions:4
-
Shielded:No
-
Shell Plating Material:Nickel
-
Packaging Quantity:25
-
Number of Positions:4
-
Circular Connector Type:Plug
-
Circuit Application:Signal
-
Assembly Length:25.9 mm
-
Shell Base Material:CuZn
-
Connector System:Cable-to-Cable
-
Contact Layout Arrangement:Circular
-
Environmental Protection:With
-
Reverse Gender:Yes
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Shell Type:Metal
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-2
-
Operating Voltage:60 VAC
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Number of Power Positions:0
-
Environmental Protection Type:Sealed
-
Sealable:Yes
-
Contacts Preloaded:Yes
-
Hermetically Sealed:No
-
Circular Connector Contact Type:Pin
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
125
$77.08
250
$39.37
375
$26.80
500 +
$26.26
Click for Quote
Log in
to unlock special pricing