- Home ›
- All Products›
- 4-1437710-6
TE Connectivity / AMP Brand
4-1437710-6
MP1MA-10R8XX=CONN. 8W MALE WAT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437710-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Pin |
| Nominal Voltage Architecture: | 24 V |
| Operating Temperature (Max): | 135 °C, 275 °F |
| Sealable: | Yes |
| Centerline (Pitch): | .228 in, 5.8 mm |
| Mating Alignment: | With |
| Contact Size: | 1.6mm |
| Primary Locking Feature: | On the Terminal |
| Circuit Application: | Power |
| Number of Rows: | 2 |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for Male Terminals |
| Operating Temperature Range: | -40 – 135 °C, -40 – 275 °F |
| Primary Product Color: | Black |
| Contact Current Rating (Max): | 20 A |
| Connector & Contact Terminates To: | Wire & Cable |
| Number of Positions: | 8 |
| Connector Shape: | Rectangular |
| Connector System: | Wire-to-Wire |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment Type: | Polarized |