- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437666-3
4-1437666-3
TE Connectivity / AMP Brand
JC6-W408-03=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
JC6-W408-03=JC6 ASSEMBLY
Search Keywords: 414376663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437666-3
-
Alias/AKA:JC6-W408-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.98
200
$1.94
350
$1.90
700
$1.86
1,000
$1.82
5,000
$1.50
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing