- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-1437661-4
4-1437661-4
TE Connectivity / AMP Brand
TC6-10-PFH=COVER w/HOLES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TC6-10-PFH=COVER w/HOLES
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 10
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords: 414376614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437661-4
-
Alias/AKA:TC6-10-PFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:95.02 x 15.87 x 6.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$5.05
500
$3.11
750
$2.46
1,000 +
$2.41
Click for Quote
Log in
to unlock special pricing