- Home ›
- All Products›
- 4-1437658-8
4-1437658-8
TE Connectivity / AMP Brand
8PCV-12-009=8PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-12-009=8PCV ASSEMBLY
Search Keywords: 414376588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437658-8
-
Alias/AKA:8PCV-12-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Bottom Termination Type:Printed Circuit Pin
-
Barrier Strip Style:Tri-Barrier
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Screw Head Type:Combo Phil-Slot
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:12
-
Number of Levels:1
-
Packaging Quantity:1
-
Top Termination Type:Binding Combo Head
-
Contact Current Rating (Max):30 A
-
Circuit Application:Power
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Centerline (Pitch):.438 in, 11.1 mm
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Block Style:Flat Bottom with standoffs
-
Product Length:6.198 in, 157.43 mm
-
Product Orientation:Vertical
-
Thread Size:8-32
-
Mounting Options:End Positions with Inserts
-
Operating Voltage:600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
56
$17.74
112
$10.92
168
$8.64
224 +
$8.47
Click for Quote
Log in
to unlock special pricing